Texas Instruments Open Collector Bus Buffer, 8-Pin SOIC
- RS-artikelnummer:
- 197-7466
- Tillv. art.nr:
- P82B96D
- Tillverkare / varumärke:
- Texas Instruments
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
- RS-artikelnummer:
- 197-7466
- Tillv. art.nr:
- P82B96D
- Tillverkare / varumärke:
- Texas Instruments
Specifikationer
Lagstiftning och ursprungsland
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Bus Buffer | |
| Logic Family | LVC | |
| Logic Function | Buffer | |
| Schmitt Trigger Input | No | |
| Input Type | Differential | |
| Mount Type | Surface | |
| Output Type | Open Collector | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 15V | |
| Maximum Propagation Delay Time @ CL | 50ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum Low Level Output Current | 30mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Height | 1.1mm | |
| Series | P82B96 | |
| Width | 5.1 mm | |
| Supply Current | 4mA | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Bus Buffer | ||
Logic Family LVC | ||
Logic Function Buffer | ||
Schmitt Trigger Input No | ||
Input Type Differential | ||
Mount Type Surface | ||
Output Type Open Collector | ||
Package Type SOIC | ||
Minimum Supply Voltage 2V | ||
Pin Count 8 | ||
Maximum Supply Voltage 15V | ||
Maximum Propagation Delay Time @ CL 50ns | ||
Minimum Operating Temperature -40°C | ||
Maximum Low Level Output Current 30mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Height 1.1mm | ||
Series P82B96 | ||
Width 5.1 mm | ||
Supply Current 4mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
relaterade länkar
- Texas Instruments P82B96D Bus Buffer, 8-Pin SOIC
- Texas Instruments SN74LVC2G125DCUR Buffer & Line Driver, 8-Pin US
- Texas Instruments SN74LVC125ADR Buffer & Line Driver, 14-Pin SOIC
- Texas Instruments SN7406D Buffer & Line Driver 14-Pin SOIC
- Texas Instruments SN74LV125AD Quad-Channel Buffer & Line Driver 14-Pin SOIC
- Texas Instruments CD74ACT244M Octal-Channel Buffer & Line Driver 20-Pin SOIC
- Texas Instruments CD74HCT126M96 Quad-Channel Buffer & Line Driver 14-Pin SOIC
- Texas Instruments CD74HCT365M Hex-Channel Buffer & Line Driver 16-Pin SOIC