Nexperia 74LV1T34GVH, 1-Channel Non-Inverting CMOS Buffer, 20-Pin TSSOP-20

Mängdrabatt möjlig

Antal (1 enhet)*

3,47 kr

(exkl. moms)

4,34 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 6 000 enhet(er) levereras från den 15 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 243,47 kr
25 - 993,14 kr
100 +2,80 kr

*vägledande pris

RS-artikelnummer:
625-410
Tillv. art.nr:
74LV1T34GVH
Tillverkare / varumärke:
Nexperia
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Nexperia

Product Type

Buffer

Logic Family

LV

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

CMOS

Mount Type

Surface

Output Type

CMOS

Polarity

Non-Inverting

Minimum Supply Voltage

1.6V

Package Type

TSSOP-20

Pin Count

20

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

11.4ns

Maximum High Level Output Current

8mA

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

125°C

Series

74LV1T34

Width

0.8 mm

Height

0.32mm

Standards/Approvals

ANSI/ESDA/JEDEC JS-002 Class C3, ANSI/ESDA/JEDEC JS-001 Class 2, JESD 78 Class II

Length

0.8mm

Supply Current

10μA

Automotive Standard

No

COO (Country of Origin):
MY
The Nexperia Single level translating buffer is designed for voltage level translation in mixed-voltage systems. Its low-threshold inputs support 1.8 V logic at VCC = 3.3 V, allowing level-up translation from 1.8 V to 3.3 V. The 5 V tolerant input pins also enable level-down translation, such as 3.3 V to 2.5 V at VCC = 2.5 V.

5 V tolerant inputs

Latch up performance exceeds 250 mA per JESD 78 Class II

Single supply voltage translator

relaterade länkar