- RS-artikelnummer:
- 914-3109
- Tillv. art.nr:
- TPS563200DDCT
- Tillverkare / varumärke:
- Texas Instruments
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
9,626 kr
(exkl. moms)
12,032 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 9,626 kr | 48,13 kr |
25 - 45 | 9,138 kr | 45,69 kr |
50 - 120 | 8,228 kr | 41,14 kr |
125 - 245 | 7,408 kr | 37,04 kr |
250 + | 7,054 kr | 35,27 kr |
- RS-artikelnummer:
- 914-3109
- Tillv. art.nr:
- TPS563200DDCT
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 7 V |
Regulator Function | Step Down, Synchronous Voltage Converter |
Minimum Output Voltage | 0.76 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 17 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 650 kHz |
Pin Count | 6 |
Package Type | SOT-23 |
Switching Regulator | Yes |
Height | 1mm |
Width | 1.75mm |
Dimensions | 3.05 x 1.75 x 1mm |
Minimum Operating Temperature | -40 °C |
Length | 3.05mm |
Maximum Operating Temperature | +85 °C |