Texas Instruments, LM5009MM/NOPB Step-Down Switching Regulator, 1-Channel 150mA Adjustable 8-Pin, MSOP
- RS-artikelnummer:
- 655-4250
- Tillv. art.nr:
- LM5009MM/NOPB
- Tillverkare / varumärke:
- Texas Instruments
630 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
33,824 kr
(exkl. moms)
42,28 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 33,824 kr | 169,12 kr |
25 - 45 | 32,138 kr | 160,69 kr |
50 - 120 | 28,922 kr | 144,61 kr |
125 - 245 | 26,062 kr | 130,31 kr |
250 + | 24,752 kr | 123,76 kr |
- RS-artikelnummer:
- 655-4250
- Tillv. art.nr:
- LM5009MM/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
Constant On-Time (COT) Step-Down DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 150mA |
Maximum Output Voltage | 7.4 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 6.6 V |
Minimum Input Voltage | 9.5 V |
Maximum Input Voltage | 95 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 600 kHz |
Pin Count | 8 |
Package Type | MSOP |
Switching Regulator | Yes |
Minimum Operating Temperature | -40 °C |
Length | 3mm |
Maximum Operating Temperature | +125 °C |
Dimensions | 3 x 3 x 0.86mm |
Height | 0.86mm |
Width | 3mm |
Efficiency | 93% |