- RS-artikelnummer:
- 533-8029
- Tillv. art.nr:
- LM2575HVT-5.0/NOPB
- Tillverkare / varumärke:
- Texas Instruments
35 I lager för avsändande samma dag
Pris (ex. moms) Varje
60,77 kr
(exkl. moms)
75,96 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 60,77 kr |
10 - 14 | 59,44 kr |
15 - 19 | 57,67 kr |
20 - 24 | 57,00 kr |
25 + | 56,45 kr |
- RS-artikelnummer:
- 533-8029
- Tillv. art.nr:
- LM2575HVT-5.0/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller, Inverting |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 60 V |
Output Type | Fixed |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Maximum Switching Frequency | 58 kHz |
Pin Count | 5 |
Package Type | TO-220 |
Switching Regulator | Yes |
Maximum Operating Temperature | +125 °C |
Dimensions | 10.16 x 4.7 x 8.89mm |
Width | 4.7mm |
Minimum Operating Temperature | -40 °C |
Height | 8.89mm |
Efficiency | 77% |
Length | 10.16mm |