Texas Instruments, LM2594HVN-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 500mA Adjustable 8-Pin, MDIP
- RS-artikelnummer:
- 533-3541
- Tillv. art.nr:
- LM2594HVN-ADJ/NOPB
- Tillverkare / varumärke:
- Texas Instruments
243 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
62,55 kr
(exkl. moms)
78,19 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 62,55 kr |
5 - 9 | 59,44 kr |
10 - 24 | 53,34 kr |
25 - 49 | 48,13 kr |
50 + | 45,69 kr |
- RS-artikelnummer:
- 533-3541
- Tillv. art.nr:
- LM2594HVN-ADJ/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 500mA |
Maximum Output Voltage | 57 V |
Regulator Function | Buck Controller, Inverting |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 173 kHz |
Package Type | MDIP |
Switching Regulator | Yes |
Width | 6.35mm |
Dimensions | 9.27 x 6.35 x 3.3mm |
Efficiency | 80% |
Height | 3.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Length | 9.27mm |