Texas Instruments, LM2592HVT-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 2A Adjustable 5-Pin, TO-220
- RS-artikelnummer:
- 533-3529
- Tillv. art.nr:
- LM2592HVT-ADJ/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Tillfälligt slut i lager – restorder för leverans 2024-10-08
Lagt till varukorgen
Pris (ex. moms) Varje
69,98 kr
(exkl. moms)
87,48 kr
(inkl. moms)
Enheter | Per unit |
1 - 8 | 69,98 kr |
9 - 22 | 59,66 kr |
23 + | 56,34 kr |
- RS-artikelnummer:
- 533-3529
- Tillv. art.nr:
- LM2592HVT-ADJ/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
SIMPLE SWITCHER® Step-Down Regulators, LM259x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 57 V |
Regulator Function | Buck Controller, Inverting |
Minimum Output Voltage | 1.2 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 173 kHz |
Package Type | TO-220 |
Switching Regulator | Yes |
Length | 10.16mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Width | 4.57mm |
Dimensions | 10.16 x 4.57 x 8.64mm |
Efficiency | 75% |
Height | 8.64mm |