- RS-artikelnummer:
- 162-8802
- Tillv. art.nr:
- TPS62086RLTT
- Tillverkare / varumärke:
- Texas Instruments
Tillfälligt slut i lager – restorder för leverans 2024-07-12
Pris (ex. moms) Var (i en rulle med 250)
14,88 kr
(exkl. moms)
18,60 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
250 + | 14,88 kr | 3 720,00 kr |
- RS-artikelnummer:
- 162-8802
- Tillv. art.nr:
- TPS62086RLTT
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Maximum Output Voltage | 3.3 V |
Regulator Function | Buck |
Minimum Input Voltage | 2.5 V |
Maximum Input Voltage | 6 V |
Output Type | Fixed |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2.4 MHz |
Pin Count | 7 |
Package Type | VSON |
Line Regulation | 0.02 %/V |
Load Regulation | 0.16 %/A |
Width | 2.1mm |
Height | 0.95mm |
Dimensions | 2.1 x 2.1 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Efficiency | 95% |
Minimum Operating Temperature | -40 °C |
Length | 2.1mm |
- RS-artikelnummer:
- 162-8802
- Tillv. art.nr:
- TPS62086RLTT
- Tillverkare / varumärke:
- Texas Instruments
- COO (Country of Origin):
- MY