Texas Instruments, LM2734YMK/NOPB Step-Down Switching Regulator, 1-Channel 1A Adjustable 6-Pin, TSOT
- RS-artikelnummer:
- 102-5615
- Tillv. art.nr:
- LM2734YMK/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Tillfälligt slut i lager – restorder för leverans 2025-09-25
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 1000)
35,647 kr
(exkl. moms)
44,559 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
1000 + | 35,647 kr | 35 647,00 kr |
- RS-artikelnummer:
- 102-5615
- Tillv. art.nr:
- LM2734YMK/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifikationer
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Regulator Function | Buck Controller |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 20 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 550 kHz |
Pin Count | 6 |
Package Type | TSOT |
Switching Regulator | Yes |
Line Regulation | 0.01 %/V |
Height | 0.87mm |
Width | 1.65mm |
Dimensions | 2.97 x 1.65 x 0.87mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Length | 2.97mm |