Analog Devices LT1070CT#PBF, 1, Boost/Buck Converter 5A 65 V, 47 kHz 5-Pin, TO-220
- RS-artikelnummer:
- 779-8981
- Tillv. art.nr:
- LT1070CT#PBF
- Tillverkare / varumärke:
- Analog Devices
- COO (Country of Origin):
- MY
Enheter | Per unit |
1 - 9 | 120,82 kr |
10 - 24 | 114,85 kr |
25 + | 80,30 kr |
SEPIC Regulators, Linear Technology
Attribute | Value |
Regulator Function | Boost/Buck Controller, Cuk, Flyback, Forward, Inverting |
Maximum Output Current | 5A |
Number of Outputs | 1 |
Line Regulation | 0.03 %/V |
Mounting Type | Through Hole |
Package Type | TO-220 |
Pin Count | 5 |
Maximum Switching Frequency | 47 kHz |
Switching Regulator | Yes |
Dimensions | 10.541 x 4.572 x 15.748mm |
Height | 15.748mm |
Maximum Input Voltage | 60 V |
Length | 10.54mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | 1.24 V |
Maximum Output Voltage | 65 V |
Width | 4.572mm |