Taiwan Semiconductor Bridge Rectifier, 1000 V 220 A, 4-Pin Quad
- RS-artikelnummer:
- 241-9301
- Tillv. art.nr:
- GBU1507
- Tillverkare / varumärke:
- Taiwan Semiconductor
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
93,41 kr
(exkl. moms)
116,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 895 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 45 | 18,682 kr | 93,41 kr |
| 50 - 95 | 16,822 kr | 84,11 kr |
| 100 - 245 | 14,784 kr | 73,92 kr |
| 250 - 495 | 14,404 kr | 72,02 kr |
| 500 + | 14,022 kr | 70,11 kr |
*vägledande pris
- RS-artikelnummer:
- 241-9301
- Tillv. art.nr:
- GBU1507
- Tillverkare / varumärke:
- Taiwan Semiconductor
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
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Mount Type | Through Hole | |
| Package Type | GBU | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Forward Current If | 15A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Standards/Approvals | RoHS, IEC 61249-2-21, UL | |
| Height | 22.3mm | |
| Peak Reverse Current Ir | 0μA | |
| Length | 36.8mm | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Mount Type Through Hole | ||
Package Type GBU | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Forward Current If 15A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Standards/Approvals RoHS, IEC 61249-2-21, UL | ||
Height 22.3mm | ||
Peak Reverse Current Ir 0μA | ||
Length 36.8mm | ||
Automotive Standard No | ||
The Taiwan semiconductor standard Bridge Rectifier has packaging GBU and Quad configurations. The semiconductor has applications such as switching mode power supply (SMPS), adapters, TV and monitor.
Ideal for printed circuit board
High surge current capability
UL recognized File # E-326243
RoHS compliant
Halogen-free according to IEC 61249-2-21
Relaterade länkar
- Taiwan Semiconductor Bridge Rectifier 1000V
- Taiwan Semiconductor Bridge Rectifier 1000V, 4-Pin
- Taiwan Semiconductor Bridge Rectifier 600V
- Taiwan Semiconductor Bridge Rectifier 800V
- Taiwan Semiconductor Bridge Rectifier 1000V
- Taiwan Semiconductor Bridge Rectifier 1000V
- Taiwan Semiconductor Bridge Rectifier 1000V
- Taiwan Semiconductor Bridge Rectifier 1000V