Taiwan Semiconductor Bridge Rectifier, 800 V 110 A, 13-Pin Quad
- RS-artikelnummer:
- 216-9500
- Tillv. art.nr:
- TBS408
- Tillverkare / varumärke:
- Taiwan Semiconductor
Mängdrabatt möjlig
Antal (1 förpackning med 25 enheter)*
153,225 kr
(exkl. moms)
191,525 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 3 400 enhet(er), redo att levereras
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 25 - 25 | 6,129 kr | 153,23 kr |
| 50 - 75 | 5,999 kr | 149,98 kr |
| 100 - 225 | 5,519 kr | 137,98 kr |
| 250 - 475 | 5,394 kr | 134,85 kr |
| 500 + | 5,022 kr | 125,55 kr |
*vägledande pris
- RS-artikelnummer:
- 216-9500
- Tillv. art.nr:
- TBS408
- Tillverkare / varumärke:
- Taiwan Semiconductor
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
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Mount Type | PCB | |
| Number of Phases | 1 | |
| Package Type | TBS | |
| Pin Count | 13 | |
| Configuration | Quad | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Forward Current If | 4A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1V | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Height | 2.7mm | |
| Peak Reverse Current Ir | 200μA | |
| Width | 4 mm | |
| Series | TBS4 | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Mount Type PCB | ||
Number of Phases 1 | ||
Package Type TBS | ||
Pin Count 13 | ||
Configuration Quad | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Forward Current If 4A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1V | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Height 2.7mm | ||
Peak Reverse Current Ir 200μA | ||
Width 4 mm | ||
Series TBS4 | ||
Automotive Standard No | ||
The Taiwan semiconductor bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor.
Glass passivated junction Ideal for automated placement UL Recognized File # E-326854
Relaterade länkar
- Taiwan Semiconductor Bridge Rectifier 800V, 13-Pin
- Taiwan Semiconductor Bridge Rectifier 800V, 13-Pin
- Taiwan Semiconductor Bridge Rectifier 600V, 13-Pin
- Taiwan Semiconductor Bridge Rectifier 1000V, 13-Pin
- Taiwan Semiconductor Bridge Rectifier 800V
- Taiwan Semiconductor Bridge Rectifier 800V
- Taiwan Semiconductor Bridge Rectifier 800V
- Taiwan Semiconductor Bridge Rectifier 800V