Semikron Danfoss Bridge Rectifier, 400 V 165 A, 5-Pin Array 6

Mängdrabatt möjlig

Antal (1 enhet)*

210,42 kr

(exkl. moms)

263,02 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 16 enhet(er), redo att levereras
Enheter
Per enhet
1 - 4210,42 kr
5 - 9186,82 kr
10 - 24168,34 kr
25 - 49151,54 kr
50 +136,19 kr

*vägledande pris

RS-artikelnummer:
210-4925
Tillv. art.nr:
DBI 6-04 P
Tillverkare / varumärke:
Semikron Danfoss
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Semikron Danfoss

Product Type

Bridge Rectifier

Peak Reverse Repetitive Voltage Vrrm

400V

Mount Type

Through Hole

Package Type

DBI P

Number of Phases

3

Pin Count

5

Configuration

Array 6

Maximum Operating Temperature

150°C

Peak Non-Repetitive Forward Surge Current Ifsm

165A

Minimum Operating Temperature

-55°C

Forward Current If

9A

Peak Forward Voltage Vf

2.65V

Standards/Approvals

UL 94V-0

Series

DBI 6

Peak Reverse Current Ir

5mA

Automotive Standard

No

The Semikron DBI 6 series provides range of Power Bridge Rectifiers for three phase supplies which makes it suitable for applications like 3-Phase Rectifiers for Power Supplies, Variable Frequency Drives, Battery chargers and DC Motor Field Supplies

Reverse blocking voltage = up to 2200V

High surge current tolerance

Relaterade länkar