HY Electronic Corp Bridge Rectifier, 1600 V 350 A, 5-Pin 3 Phase Bridge
- RS-artikelnummer:
- 559-092
- Tillv. art.nr:
- SGBJ2512
- Tillverkare / varumärke:
- HY Electronic Corp
Mängdrabatt möjlig
Antal (1 rör med 14 enheter)*
378,448 kr
(exkl. moms)
473,06 kr
(inkl. moms)
Lägg till 28 enheter för att få fri frakt
I lager
- 560 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per Rør* |
|---|---|---|
| 14 - 56 | 27,032 kr | 378,45 kr |
| 70 + | 26,224 kr | 367,14 kr |
*vägledande pris
- RS-artikelnummer:
- 559-092
- Tillv. art.nr:
- SGBJ2512
- Tillverkare / varumärke:
- HY Electronic Corp
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
| Brand | HY Electronic Corp | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1600V | |
| Mount Type | Through Hole | |
| Number of Phases | 3 | |
| Package Type | SGBJ25 | |
| Pin Count | 5 | |
| Configuration | 3 Phase Bridge | |
| Maximum Operating Temperature | 150°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Forward Current If | 25A | |
| Minimum Operating Temperature | -55°C | |
| Peak Forward Voltage Vf | 1.1V | |
| Height | 5.6mm | |
| Length | 35.3mm | |
| Peak Reverse Current Ir | 5μA | |
| Width | 25.2 mm | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Series | SGBJ25 | |
| Automotive Standard | No | |
| Välj alla | ||
|---|---|---|
Brand HY Electronic Corp | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1600V | ||
Mount Type Through Hole | ||
Number of Phases 3 | ||
Package Type SGBJ25 | ||
Pin Count 5 | ||
Configuration 3 Phase Bridge | ||
Maximum Operating Temperature 150°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Forward Current If 25A | ||
Minimum Operating Temperature -55°C | ||
Peak Forward Voltage Vf 1.1V | ||
Height 5.6mm | ||
Length 35.3mm | ||
Peak Reverse Current Ir 5μA | ||
Width 25.2 mm | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Series SGBJ25 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The HY Electronic Corp Glass passivated 3-phase bridge rectifier is housed in an epoxy case with a heat sink for efficient thermal management. It has polarity symbols marked on the body and is designed for high-power applications such as inverters, servo motors, and welding machines.
Low forward voltage drop
High current capability RoHS
High reliability
Relaterade länkar
- HY Electronic Corp Bridge Rectifier 1200V 5-Pin
- HY Electronic Corp Bridge Rectifier 1200V, 4-Pin
- HY Electronic Corp Bridge Rectifier 1200V 5-Pin
- HY Electronic Corp Bridge Rectifier 1200V 5-Pin
- HY Electronic Corp Bridge Rectifier 1200V, 4-Pin
- HY Electronic Corp Bridge Rectifier 1200V, 4-Pin
- HY Electronic Corp Bridge Rectifier 800V 5-Pin
- HY Electronic Corp Bridge Rectifier 1600V 5-Pin