AXINDUS Braided Wire, 100m, 600 A, IEC 60228

Utgått
RS-artikelnummer:
267-6740
Tillv. art.nr:
SIAFGLSIM1X95J
Tillverkare / varumärke:
AXINDUS
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

AXINDUS

Fire Behaviour

IEC 60332-1

Conductor Material

Tinned Copper

Cross Sectional Area

95 mm²

Current Rating

600 A

Length

100m

Cable Shape

Round

Voltage Rating

1500 V

Standards Met

IEC 60228

COO (Country of Origin):
TR
The CAE Grouped SIAF silicon elastomer with impregnated fibre braid cabling wires are designed for applications of wiring turning machine, static machine or power cabinet.

Conform to RoHS
conductor material copper strand tinned