RS PRO Braided Wire, 12 x 2.3 mm, 25m, 90 A
- RS-artikelnummer:
- 164-2160
- Tillverkare / varumärke:
- RS PRO
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
1 rulle med 25 meter
2 529,15 kr
(exkl. moms)
3 161,44 kr
(inkl. moms)
- RS-artikelnummer:
- 164-2160
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Size | 12 x 2.3 mm | |
| Conductor Material | Tinned Copper | |
| Cross Sectional Area | 9 mm² | |
| Current Rating | 90 A | |
| Length | 25m | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Size 12 x 2.3 mm | ||
Conductor Material Tinned Copper | ||
Cross Sectional Area 9 mm² | ||
Current Rating 90 A | ||
Length 25m | ||
- COO (Country of Origin):
- GB
RS Pro Braided Earth Leads
An extensive range of flat braids from a wide choice of materials, including stainless steel, aluminium, plain copper, tin-plated copper and nickel-plated copper. The electrical performance of a braid is determined by selecting the correct cross sectional area from the table. By changing the conductor strand size it is possible to improve the braid flexibility and vibration resistance whilst maintaining its current rating, the smaller the strand size, the more flexible the braid.
Wide choice of materials
Highly flexible
Wire sizes from 0.05mm to 0.4mm
Highly flexible
Wire sizes from 0.05mm to 0.4mm