Bahco Bottle Jack, 2000kg Maximum Load, 174mm - 369mm Maximum Range

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
172-016
Tillv. art.nr:
BH42
Tillverkare / varumärke:
Bahco
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Bahco

Maximum Load

2000kg

Maximum Height

369mm

Minimum Height

174mm

RoHS-status: Undantagen

COO (Country of Origin):
CN

Bahco High Quality Professional Welded Bottle Jack 2 t


The Bahco Tools Bottle Jack is engineered for high performance and extreme durability, making it the perfect choice for heavy duty applications. Designed with professional users in mind, this robust tool features a high quality welded structure that prevents oil leakages, ensuring consistent and reliable operation even under intense conditions. The hard chrome plating on the lifting piston provides enhanced longevity, while a double sealing system guarantees minimal wear over time. With a serrated saddle for superior grip and an extension screw for fine height adjustment, this bottle jack meets the demanding needs of various lifting tasks. Its impressive operating temperature range of -20°C to 70°C further demonstrates its versatility, ensuring you can rely on it in a range of environments.

Precision height adjustment for customized lifting
Double sealing system optimizes longevity and performance
Serrated saddle ensures secure grip and stability
Safety valve prevents overextension and protecting the piston
Welded construction prevents o

Relaterade länkar