Infineon TLD60981EPXUMA2, Dual, Boost Converter, Boost, Buck, Flyback 100mA

Antal (1 rulle med 3000 enheter)*

32 325,00 kr

(exkl. moms)

40 407,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 3 000 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
3000 +10,775 kr32 325,00 kr

*vägledande pris

RS-artikelnummer:
253-9858
Tillv. art.nr:
TLD60981EPXUMA2
Tillverkare / varumärke:
Infineon
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Infineon

Regulator Function

Boost, Buck, Flyback

Maximum Output Current

100mA

Maximum Input Voltage

58 V

Number of Outputs

2

The Infineon TLD series is a Multi-topology DC-DC controller designed for LED applications with built-in protection features to implement a compact LED driver. The output current is regulated by means of peak current control loop. The current accuracy is better than 3.5%. The switching frequency can be adjusted from 100 kHz to 500 kHz using an external resistor. A synchronization with an external clock is also possible.

Wide input voltage and output voltage range (up to 70 V)
Switching frequency range from 100 kHz to 500 kHz and synchronization at 2.2 MHz with an external clock source
Overvoltage, short to ground, overcurrent, open feedback and over temperature diagnostic output

relaterade länkar