Nisshinbo Micro Devices NJW4814MLE-TE1, 4, Boost Converter, Boost Converter 20mA

Antal (1 rulle med 1000 enheter)*

20 751,00 kr

(exkl. moms)

25 939,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 19 januari 2027
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
1000 +20,751 kr20 751,00 kr

*vägledande pris

RS-artikelnummer:
244-9831
Tillv. art.nr:
NJW4814MLE-TE1
Tillverkare / varumärke:
Nisshinbo Micro Devices
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Nisshinbo Micro Devices

Regulator Function

Boost Converter

Maximum Output Current

20mA

Number of Outputs

4

Maximum Input Voltage

35 V

The New Japan Radio NJW4814 series is a dual H bridge driver with boost converter IC. It can boost the output voltage from Li ion battery and or a 5V power supply and drives a piezo device by two H bridge drivers. 48ms of internal fixed soft start function of the boost circuit sets a limit to start up current. The dual H bridge driver has independent signal inputs and a fault output function, therefore this product improves controllability from a microcomputer. The input frequency of this H bridge driver is up to 300kHz.

Under Voltage Lockout
Built in Thermal Shutdown
Standby Function
Boost Converter Block :
PWM Control
Operating Voltage Range of 2.7 to 5.5V
Oscillation Frequency Range of 380k to 1MHz
Soft Start Function
Over Current Protection
Over Voltage Protection
H

relaterade länkar