StarTech.com Bluetooth, USB Bluetooth Adapter Class 1 EDR Wireless Dongle

Antal (1 enhet)*

328,66 kr

(exkl. moms)

410,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 34 enhet(er) är redo att levereras
  • Plus 7 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +328,66 kr

*vägledande pris

RS-artikelnummer:
256-7011
Distrelec artikelnummer:
302-14-294
Tillv. art.nr:
USBBT1EDR4
Tillverkare / varumärke:
StarTech.com
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

StarTech.com

Interface

Bluetooth, USB

Class

Class 1 EDR Wireless Dongle

Type

Bluetooth

Maximum Data Transfer Rate

3Mbps

Frequency Band Range

2.402 → 2.48GHz

COO (Country of Origin):
CN

StarTech.com Bluetooth Adapter, Mini-USB Type, 50m Transfer Distance - USBBT1EDR4


Want to bring your old computer up to date? Make it Bluetooth-compatible with this mini USB Bluetooth adapter from StarTech.com. You can plug the unit into a USB port to transfer data wirelessly to devices up to 50m away. This adapter also saves space by eliminating the need for cables. Thanks to its 128-bit AES encryption, you can be sure your files are safe and sound.

Features & Benefits


Speedy transmission With transfer rates up to 3Mbps, the adapter's fast enough to handle large files and stream video wirelessly.
Bluetooth Smart readyIt can communicate with classic Bluetooth and Bluetooth low-energy devices, so it's highly compatible.
Install and ignoreAs the unit weighs just 2g, you can leave it in place.

• Widely compatible with Windows and Mac operating systems
• Uses the 2.402 to 2.48GHz ISM band to extend its range

FAQs


Is this adapter plug-and-play?Yes, you can use it straight from the box without downloading additional software.

relaterade länkar