- RS-artikelnummer:
- 283-1586
- Tillv. art.nr:
- E36155AGVX
- Tillverkare / varumärke:
- Keysight Technologies
Tillfälligt slut i lager – restorder för leverans 2024-08-13
Pris (ex. moms) Varje
49 689,00 kr
(exkl. moms)
62 111,25 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 49 689,00 kr |
- RS-artikelnummer:
- 283-1586
- Tillv. art.nr:
- E36155AGVX
- Tillverkare / varumärke:
- Keysight Technologies
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
The Keysight Technologies DC Power Supply with Scope, Arbitrary Waveform Generator, and Automotive Application Features Bundle with Enhanced Programming Speed, ISO Preset Library, Playback Simulation and E-Logging features. It includes single-output and auto-range capabilities, 60V, 40 A, 800 W, and LAN and USB interfaces.
Playback simulation feature allows user to easily import and output complex waveforms
Enhanced output programming speed up to 7.5x faster to support the fast voltage drops and rises that are required for some of the ISO tests
E-logging feature enables fast sampling rate up to 1 ms of concurrent voltage and current traces measurements
Enhanced output programming speed up to 7.5x faster to support the fast voltage drops and rises that are required for some of the ISO tests
E-logging feature enables fast sampling rate up to 1 ms of concurrent voltage and current traces measurements
Specifikationer
Attribute | Value |
---|---|
Series | E36150 |
Number of Outputs | 1 |
Output Voltage | 60V |
Output Current | 40A |
Power Rating | 800W |
Type | Digital |
Bench Power Supply Type | AC Power Source |
Digital/Analogue | Digital |