- RS-artikelnummer:
- 264-7226
- Tillv. art.nr:
- EA-PSI 11000-30 3U
- Tillverkare / varumärke:
- EA Elektro-Automatik
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
122 771,09 kr
(exkl. moms)
153 463,86 kr
(inkl. moms)
Enheter | Per unit |
1 + | 122 771,09 kr |
- RS-artikelnummer:
- 264-7226
- Tillv. art.nr:
- EA-PSI 11000-30 3U
- Tillverkare / varumärke:
- EA Elektro-Automatik
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The EA Elektro-Automatik DC power supply convert the energy from the grid into a regulated DC voltage with an efficiency of over 96%. The voltage range is 0 - 1000 volts. The operating temperature range is 0 - 50°C. These power supplies are equipped with an active PFC which provides high efficiency over low consumption. The current range is 0 - 30 ampere.
High performance
Integrated function generator with predefined curves
Galvanically isolated share bus for parallel operation
Active power factor correction
Integrated function generator with predefined curves
Galvanically isolated share bus for parallel operation
Active power factor correction
Specifikationer
Attribute | Value |
---|---|
Series | EA-PSI 10000 |
Model Number | EA-PSI 11000-30 3U |
Number of Outputs | 1 |
Rack Units | 3 U |
Output Voltage | 0 → 1000V |
Output Current | 30A |
Power Rating | 10kW |
Type | Programmable DC Power Supply |
Bench Power Supply Type | Programmable DC Power Supply |
- RS-artikelnummer:
- 264-7226
- Tillv. art.nr:
- EA-PSI 11000-30 3U
- Tillverkare / varumärke:
- EA Elektro-Automatik