SIP SIP 07698 Bench Buffer 203.2mm, 230V
- RS-artikelnummer:
- 276-8337
- Tillv. art.nr:
- 07698
- Tillverkare / varumärke:
- SIP
Antal (1 enhet)*
1 350,38 kr
(exkl. moms)
1 687,98 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 7 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 350,38 kr |
*vägledande pris
- RS-artikelnummer:
- 276-8337
- Tillv. art.nr:
- 07698
- Tillverkare / varumärke:
- SIP
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
| Brand | SIP | |
| Grinding Wheel Diameter | 203.2mm | |
| Speed | 2980rpm | |
| Voltage Rating | 230V | |
| Motor Wattage | 550W | |
| Model Number | SIP 07698 | |
| Välj alla | ||
|---|---|---|
Brand SIP | ||
Grinding Wheel Diameter 203.2mm | ||
Speed 2980rpm | ||
Voltage Rating 230V | ||
Motor Wattage 550W | ||
Model Number SIP 07698 | ||
- COO (Country of Origin):
- CN
The SIP 8 inch Buffer Polisher is ideal for buffing and polishing metal materials when finishing or processing metalwork items. This includes fabricated parts and tube work made from mild steel, stainless steel, aluminium, copper and brass.
Quality bearings and machined parts for long life use
Two 8 inch buffer mop wheels for greater versatility
Mop wheels are easy to replace for reduced workshop downtime
Robust cast iron base ensures stability when in operation
Two 8 inch buffer mop wheels for greater versatility
Mop wheels are easy to replace for reduced workshop downtime
Robust cast iron base ensures stability when in operation