- RS-artikelnummer:
- 146-5410
- Tillverkare / varumärke:
- RS PRO
9 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
126,76 kr
(exkl. moms)
158,45 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 126,76 kr |
5 - 9 | 124,21 kr |
10 - 24 | 121,77 kr |
25 + | 113,01 kr |
- RS-artikelnummer:
- 146-5410
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Part of an extensive range of High Torque Drive (HTD) timing pulleys in pilot bore type and taper lock bush type. The material used for smaller pulleys is Aluminium, medium sizes are in Steel, larger sizes in Cast Iron, all featuring flanges made from steel. HTD, CXP and CXA belts are all designed to run on these pulleys.
Specifikationer
Attribute | Value |
---|---|
Number of Teeth | 30 |
Pitch | 3mm |
To Suit Belt Width | 15mm |
Bore | 6mm |
Material | Aluminium |