- RS-artikelnummer:
- 750-8851
- Tillv. art.nr:
- UCFL201
- Tillverkare / varumärke:
- RS PRO
80 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
191,30 kr
(exkl. moms)
239,12 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 191,30 kr |
5 - 9 | 187,42 kr |
10 + | 183,54 kr |
- RS-artikelnummer:
- 750-8851
- Tillv. art.nr:
- UCFL201
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Two Hole Flange Bearing Unit 12 mm ID
Need to keep a ball bearing firmly in place? This two-hole flange bearing unit from RS PRO is designed for the job. It's generally relied on in commercial environments including farms, marine yards and construction sites.
It's no problem if your joints aren't perfectly aligned, as this component works well with up to a medium level of misalignment. It's manufactured from cast iron that doesn't rust or tarnish, so it lasts for longer. This tough metal can withstand both high vibrations and large axial loads.
For easy installation, there are two pre-drilled mounting holes on the flange-bearing unit. You can use this mechanical part in the production of mechanical instruments and devices, whether you're making textile equipment, heating, ventilation and air-conditioning (HVAC) systems or food-processing machinery.
It's no problem if your joints aren't perfectly aligned, as this component works well with up to a medium level of misalignment. It's manufactured from cast iron that doesn't rust or tarnish, so it lasts for longer. This tough metal can withstand both high vibrations and large axial loads.
For easy installation, there are two pre-drilled mounting holes on the flange-bearing unit. You can use this mechanical part in the production of mechanical instruments and devices, whether you're making textile equipment, heating, ventilation and air-conditioning (HVAC) systems or food-processing machinery.
Features and Benefits
Flange-bearing unit
Depth of 33.3 mm
Inside diameter of 12 mm
Length of 113 mm
Width of 60 mm
Cast-iron material
Two mounting holes
Mounting hole centre-to-centre of 90 mm
Mounting hole size of 12 mm
Depth of 33.3 mm
Inside diameter of 12 mm
Length of 113 mm
Width of 60 mm
Cast-iron material
Two mounting holes
Mounting hole centre-to-centre of 90 mm
Mounting hole size of 12 mm
Specifikationer
Attribute | Value |
---|---|
Inside Diameter | 12mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Cast Iron |
Length | 113mm |
Width | 60mm |
Depth | 33.3mm |
Mount Hole Size | 12mm |
Mount Hole Centre-to-Centre | 90mm |