SKF Bearing Inserts, 30mm ID, 62mm OD - E2.YET 206
This bearing insert from SKF features an inner ring that extends from its outer ring for easy mounting on a shaft. It's designed for use with shafts rotating in a constant direction. You can mount it securely by using the eccentric locking collar to lock in the inner ring. This helps maintain a stable hold, reduces friction and reduces noise levels in your workplace. The unit has a high dynamic load rating of 19,500N and a high static load rating of 11,200N, so you can rely on it for safe use with heavy-duty systems.
Steel body is resistant to impacts and corrosion for lasting use in demanding and damp conditions Seals on both sides help keep out dirt and moisture Curved outer ring can tilt to accommodate static misalignment in a housing Built-in lubrication holes for hassle-free maintenance