SKF Bearing Inserts 30mm ID 62mm OD E2.YAR 206-2F
- RS-artikelnummer:
- 797-5122
- Tillv. art.nr:
- E2.YAR 206-2F
- Tillverkare / varumärke:
- SKF
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 797-5122
- Tillv. art.nr:
- E2.YAR 206-2F
- Tillverkare / varumärke:
- SKF
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
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Välj alla | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- IT
Energy Efficient Self-Lube Bearing Inserts
YAR 2 Y-bearings form part of SKFs new E2 energy efficient series. Operating with 30% less friction than standard bearings E2 energy efficient bearings provide significant energy savings and extended life cycle over the equivalent standard bearing.
SKF YAR 2 bearing inserts are manufactured with a ring extending both sides to help minimise contact angle between shaft and bearing face for smoother running. Two grub screws lock the inner ring to the shaft and Y-bearings are sealed with steel flingers and SKFs superagriseals
Suitable for a wide variety of applications including, agricultural machinery, conveyor systems, processing and packing, industrial fans and motors, where the direction of rotation is constant or reciprocating. Bearing inserts can be utilised with the users own casings / housings or with pillow blocks, flanged units or take-up units.