Banner K50L Series Green, Red, Yellow Beacon, 18 → 30 V dc, Base Mount, LED Bulb, IP67, IP69
- RS-artikelnummer:
- 865-4977
- Tillv. art.nr:
- K50LGRYPQ
- Tillverkare / varumärke:
- Banner
Antal (1 enhet)*
1 566,21 kr
(exkl. moms)
1 957,76 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 33 enhet(er) är redo att levereras
- Plus 13 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 72 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 566,21 kr |
*vägledande pris
- RS-artikelnummer:
- 865-4977
- Tillv. art.nr:
- K50LGRYPQ
- Tillverkare / varumärke:
- Banner
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
| Brand | Banner | |
| Supply Voltage | 18 → 30 V dc | |
| Lens Colour | Green, Red, Yellow | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Consumption | 40mA | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | K50L | |
| Multifunction | Yes | |
| Height | 69mm | |
| IP Rating | IP67, IP69 | |
| Maximum Temperature | +50°C | |
| Standards Met | CE Certified, cULus | |
| Minimum Temperature | -40°C | |
| Välj alla | ||
|---|---|---|
Brand Banner | ||
Supply Voltage 18 → 30 V dc | ||
Lens Colour Green, Red, Yellow | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Consumption 40mA | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series K50L | ||
Multifunction Yes | ||
Height 69mm | ||
IP Rating IP67, IP69 | ||
Maximum Temperature +50°C | ||
Standards Met CE Certified, cULus | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
Banner Beacon, 3 Display Colours, 50mm Base Diameter - K50L Series - K50LGRYPQ
Looking for a general-purpose signal light? Flick the switch on this beacon from Banner. It's a multitasker that offers you a choice of yellow, green or red display colours for signalling different operating conditions. The beacon stands out in a crowd thanks to highly visible LEDs that catch your eye in most lighting conditions. Its tough PC housing and dome resist corrosion and wear to rise to the challenge of demanding environments. Thanks to a maximum response time of 1ms, you can rely on this beacon to light up in a flash.
Features & Benefits
• Wide operating temperature range of -40°C to +50°C for use in demanding environments
• Supply voltage range of 18 to 30V DC for use with low-power applications
• IP69K rating means it's dust-tight and protected against high-temperature, high-pressure water jets
• Immune to EMI for reliable operation in busy electronic settings
• Supply voltage range of 18 to 30V DC for use with low-power applications
• IP69K rating means it's dust-tight and protected against high-temperature, high-pressure water jets
• Immune to EMI for reliable operation in busy electronic settings
Applications
• Commercial buildings
• Utility vehicles
• Production plants
• Utility vehicles
• Production plants
How big is this beacon?
This beacon has compact dimensions of 69 (height) x 50mm (base diameter), allowing you to maximise space in your setup.
relaterade länkar
- Banner K50L Series Green Beacon Base Mount, LED Bulb
- Banner K50L Series Green Yellow Beacon Base Mount, LED Bulb
- Banner K50L Series Green 18 → 30 V dc LED Bulb, IP67
- Banner K50L Series Green Yellow Flashing Beacon Base Mount, LED Bulb
- Banner K50L Series Green Yellow Multiple Effect Beacon Base Mount, LED Bulb
- Banner K50L Series Green Yellow Beacon Base Mount IP67, IP69K
- Banner K50L Series Green Yellow Multiple Effect Beacon Base Mount IP67
- Banner K50L Series Green Yellow Multiple Effect Beacon Base Mount IP67, IP69K