Werma BM 280 Series Red Rotating Beacon, 115 → 230 V ac, Surface Mount, LED Bulb, IP65
- RS-artikelnummer:
- 678-2913
- Distrelec artikelnummer:
- 133-66-493
- Tillv. art.nr:
- 280.120.68
- Tillverkare / varumärke:
- Werma
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
3 129,62 kr
(exkl. moms)
3 912,02 kr
(inkl. moms)
- RS-artikelnummer:
- 678-2913
- Distrelec artikelnummer:
- 133-66-493
- Tillv. art.nr:
- 280.120.68
- Tillverkare / varumärke:
- Werma
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
| Brand | Werma | |
| Supply Voltage | 115 → 230 V ac | |
| Light Effect | Rotating | |
| Lens Colour | Red | |
| Mounting Style | Surface Mount | |
| Bulb Type | LED | |
| Current Type | AC | |
| Base Diameter | 142mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Series | BM 280 | |
| Height | 218mm | |
| IP Rating | IP65 | |
| Model Number | 280 | |
| Standards Met | CE | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -30°C | |
| Välj alla | ||
|---|---|---|
Brand Werma | ||
Supply Voltage 115 → 230 V ac | ||
Light Effect Rotating | ||
Lens Colour Red | ||
Mounting Style Surface Mount | ||
Bulb Type LED | ||
Current Type AC | ||
Base Diameter 142mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Series BM 280 | ||
Height 218mm | ||
IP Rating IP65 | ||
Model Number 280 | ||
Standards Met CE | ||
Maximum Temperature +50°C | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- DE
Werma BM 280 Series Beacon, 115 to 230V AC Supply Voltage, Surface Mounting Style - 280.120.68
This LED beacon by Werma is a high-quality, AC powered device featuring a rotating light effect. With a black housing and red lens, this beacon is suitable for a variety of applications. The compact design and surface mount make it easy to install in any setting.
Features & Benefits
• LED beacon with high signal effect
• Rotating light effect for enhanced visibility
• Black housing for durability
• Surface mount design for easy installation
• Long lifespan of up to 50,000 hours
• Low power consumption with high light intensity
• Shockproof and resistant to vibration
• Rotating light effect for enhanced visibility
• Black housing for durability
• Surface mount design for easy installation
• Long lifespan of up to 50,000 hours
• Low power consumption with high light intensity
• Shockproof and resistant to vibration
Applications
• For use in industrial automation settings
• Ideal for electrical and mechanical machinery
• Suitable for outdoor applications with varying temperatures
• Can be used for signalling and warning systems in busy environments
• Ideal for electrical and mechanical machinery
• Suitable for outdoor applications with varying temperatures
• Can be used for signalling and warning systems in busy environments
Can this beacon withstand extreme temperatures?
Yes, this beacon is designed to operate in temperatures ranging from -30°C to +50°C.
Is the installation process for this beacon complicated?
No, it features a surface mount design for easy installation.
Does this beacon consume a lot of power?
No, this beacon has low power consumption, making it energy-efficient.
relaterade länkar
- Werma BM 844 Series Yellow Rotating Beacon Base Mount IP65
- Werma BM 280 Series Red Rotating Beacon Surface Mount, LED Bulb
- Werma BM 280 Series Yellow Rotating Beacon Surface Mount IP65
- Werma Green Rotating Beacon Base Mount, LED Bulb
- Werma Red Rotating Beacon Base Mount IP65
- Werma Blue Rotating Beacon Base Mount IP65
- Werma BM 280 Series Red Steady Beacon Surface Mount IP65
- Werma BM 280 Series Red Steady Beacon Base Mount IP65