Allen Bradley 855P Series Red Multiple Effect Beacon, 24 V ac/dc, Panel Mount, LED Bulb

Antal (1 enhet)*

1 268,85 kr

(exkl. moms)

1 586,06 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 1 enhet(er) är redo att levereras
  • Plus 13 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 20 enhet(er) från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 268,85 kr

*vägledande pris

RS-artikelnummer:
536-4400
Tillv. art.nr:
855PB-B24SE422
Tillverkare / varumärke:
Allen Bradley
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Allen Bradley

Supply Voltage

24 V ac/dc

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Panel Mount

Bulb Type

LED

Current Type

AC, DC

Base Diameter

30mm

Housing Colour

Black

Lamp Included

Yes

Series

855P

Multifunction

Yes

Height

49mm

Maximum Temperature

+60°C

Minimum Temperature

-25°C

RoHS-status: Undantagen

COO (Country of Origin):
AT

Allen Bradley Beacon, Red LED, 24V AC/DC - 855PB-B24SE422


Use this Allen Bradley red LED (light-emitting diode) beacon from Rockwell Automation to alert machine operators to a dangerous situation that needs immediate action. The beacon can be set to emit a steady or flashing light for flexible signalling. To ensure long-lasting and reliable performance, its LED light source has low power demands and offers a longer life span than a conventional incandescent lamp. The beacon fits into a 22.5mm mounting hole for secure mounting to panels and enclosures.

Features and Benefits


• Wide operating temperature range of -25°C to +60°C for use in demanding settings
• Standard power supply of 24V AC/DC is compatible with most applications
• Compact dimensions of 30 (diameter) x 49mm (height) to save space on a panel

Standards and Certifications


• UL (Underwriters' Laboratories)
• CSA (Canadian Standards Association)
• CE (Conformité Européenne)
• EN 60947-5-1, 61000-6-2, 50081-2 (European Norm)

Can I use this beacon in damp or moist environments?


IP65 rated

Thanks to its IP65 (ingress protection) rating, the beacon is both dust-tight and resistant to low-pressure jets of water. This makes it a safe choice for use in areas exposed to moisture.

relaterade länkar