e2s BExBG05 Series Amber Strobe Beacon, 24 V dc, Surface Mount, Xenon Bulb, IP67

Denna bild representerar endast produktgruppen

Antal (1 enhet)*

9 314,51 kr

(exkl. moms)

11 643,14 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 12 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +9 314,51 kr

*vägledande pris

RS-artikelnummer:
476-7684
Tillv. art.nr:
BEXBG05DPDC024AB1A1R/A
Tillverkare / varumärke:
e2s
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

e2s

Supply Voltage

24 V dc

Light Effect

Strobe

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

DC

Current Consumption

300mA

Base Diameter

153mm

Housing Colour

Red

Lamp Included

Yes

Series

BExBG05

Height

246mm

Hazardous Area Certification

ATEX

IP Rating

IP67

Minimum Temperature

-50°C

Maximum Temperature

+70°C

RoHS-status: Undantagen

COO (Country of Origin):
GB

E2S BExBG05 Explosion Proof Xenon Beacon


E2S explosion proof BExBG05 series 5 Joule Xenon strobe beacons robust construction enables installation in the harsh environments. The enclosure is manufactured from corrosion proof, marine grade LM6 aluminium with a chromate and powder coat finish. Featuring two M20 cable entries, stainless steel lens guard, large cable termination area containing in & out terminals and an ingress protection of IP66/67. The BExBG05 beacons feature automatic synchronisation in multi-beacon systems.

Features and Benefits


  • Marine grade, corrosion proof, LM6 aluminium enclosure

  • Automatic synchronisation on multi-beacon system

  • Xenon tubes mechanically secured against shock & vibration

  • Glass lens & Stainless Steel guard

  • 120 candela effective light intensity

  • Beacons can be set to ’flip-flop’ alternating mode with other units on multi-beacon systems

  • IP66/67 ingress protection

  • Dual M20 cable entries

  • Ratchet adjustable stainless steel ’U’ bracket for 360° positioning

  • Operating temperature is between -25°C and +55°C

Approvals


  • IECEx KEM 10.0002X

  • ATEX KEMA 00ATEX2006X

  • TR-CU Ex EAC certificate: RU C-GB.AA71.B.00109

  • SIL 1 and SIL 2 compliant to IEC 61508 (2010)

  • INMETRO certificate: 10-IEx-0010

E2S 1-21-110 Beacon


relaterade länkar