Moflash LED401 Series Red Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65

Antal (1 enhet)*

2 837,63 kr

(exkl. moms)

3 547,04 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 15 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +2 837,63 kr

*vägledande pris

RS-artikelnummer:
455-3586
Tillv. art.nr:
LED401-02-02RS
Tillverkare / varumärke:
Moflash
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Moflash

Supply Voltage

24 V dc

Light Effect

Flashing, Rotating, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Series

LED401

Multifunction

Yes

Height

205mm

IP Rating

IP65

Minimum Temperature

-20°C

Standards Met

CE Certified

Maximum Temperature

+45°C

COO (Country of Origin):
GB

Moflash Red Multi-Function LED Beacon, 24V DC, Surface Mount - LED401 Series - LED401-02-02RS


Use this beacon from Moflash to enhance safety in your workplace with a bright warning signal. The 144 LEDs (light-emitting diodes) flash inside a red polycarbonate lens to alert people nearby of an immediate danger. The beacon has four different operating modes for maximum versatility. You can choose from a continuous or a flashing mode at 1Hz, a rotating mode with twin columns or a rotating mode with a single column. It's designed for long-lasting, reliable use and has an approximate lifespan of 100,000 illuminated hours.

Features & Benefits


• Can be connected via a three-way barrier strip in the base or the M20 side conduit for ease of installation
• Height of 205mm for a wide-reaching vertical beam and high visibility
• Wide operating temperature range of -20°C to +45°C for use in a variety of industrial environments

Applications


• Construction sites
• Industrial machinery
• Commercial buildings

How wide a range does the light cover?


This beacon provides a 360° beam of light, so the signal is clearly visible in all directions.

Can I use this beacon in harsh environments?


The beacon has an IP65 (ingress protection) rating, meaning it's dust-proof and protected against low-pressure water jets. This makes it a good choice for use in demanding conditions.

relaterade länkar