Klaxon Flashguard QBS Series Blue Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Xenon Bulb
- RS-artikelnummer:
- 312-5376
- Tillv. art.nr:
- QBS-0036
- Tillverkare / varumärke:
- Klaxon
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
276,80 kr
(exkl. moms)
346,00 kr
(inkl. moms)
- RS-artikelnummer:
- 312-5376
- Tillv. art.nr:
- QBS-0036
- Tillverkare / varumärke:
- Klaxon
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
| Brand | Klaxon | |
| Supply Voltage | 12 V dc, 24 V dc | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Mounting Style | Surface Mount | |
| Bulb Type | Xenon | |
| Current Type | DC | |
| Base Diameter | 85mm | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Series | Flashguard QBS | |
| Height | 81mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +40°C | |
| Välj alla | ||
|---|---|---|
Brand Klaxon | ||
Supply Voltage 12 V dc, 24 V dc | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Mounting Style Surface Mount | ||
Bulb Type Xenon | ||
Current Type DC | ||
Base Diameter 85mm | ||
Housing Colour White | ||
Lamp Included Yes | ||
Series Flashguard QBS | ||
Height 81mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- GB



Klaxon Beacon
The Klaxon DC blue lens beacon with xenon flash tubes is fitted with a diffuser for greater visibility and spread of light. It has a low profile design and is constructed of high-quality polycarbonate. This waterproof flash guard includes a terminal block and 27mm deep base supplied with a seal and grommet. It is an ideal visual indicator for a security alert, emergency warning and general signalling.
Features and Benefits
The supply voltage is 12VDC/24VDC
Xenon light blub
Ease of installation with first-fix option on standard models
Compact, ultra-modern sleek appearance
White, high-quality polycarbonate housing
Vandal-resistant, safety locking mechanism
Zero power consumption when connected in reverse polarity - useful for fire alarm applications
Operating temperature is between -20°C and 40°C
Xenon light blub
Ease of installation with first-fix option on standard models
Compact, ultra-modern sleek appearance
White, high-quality polycarbonate housing
Vandal-resistant, safety locking mechanism
Zero power consumption when connected in reverse polarity - useful for fire alarm applications
Operating temperature is between -20°C and 40°C
Certifications
IP67 rated