RS PRO Green Multiple Effect Beacon, 12 V ac/dc, 24 V ac/dc, Base Mount, LED Bulb
- RS-artikelnummer:
- 199-9766
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
4 213,87 kr
(exkl. moms)
5 267,34 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 213,87 kr |
*vägledande pris
- RS-artikelnummer:
- 199-9766
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Supply Voltage | 12 V ac/dc, 24 V ac/dc | |
| Light Effect | Flashing, Rotating, Steady | |
| Lens Colour | Green | |
| Mounting Style | Base Mount | |
| Bulb Type | LED | |
| Current Type | AC, DC | |
| Series | M-LINE FLR | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Supply Voltage 12 V ac/dc, 24 V ac/dc | ||
Light Effect Flashing, Rotating, Steady | ||
Lens Colour Green | ||
Mounting Style Base Mount | ||
Bulb Type LED | ||
Current Type AC, DC | ||
Series M-LINE FLR | ||
- COO (Country of Origin):
- IT
RS PRO IP66 Multi-Purpose LED Beacon, Green
Introducing the range of RS PRO LED Beacons, ideal visual signalling units offering 360° visibility. The beacons are an electrical light source using LEDs (Light Emitting Diodes) for longer life and maintenance-free design to ensure time is spent on the things that really matter to keep your industry moving. These easy to install units are available in a wide variety of colours with a variety of light output signals and are versatile enough to be used for a range of applications within factories and manufacturing plants, construction areas and numerous public areas.
Features and Benefits:
- The RS PRO LED beacon is a robust unit that is easy to install using mounting screws and has 3 different LED light output settings
- The cost-effective and motor-less LED technology ensures a longer beacon life and is maintenance-free, saving valuable time and resource
- Made from durable Polycarbonate, the unit is self-extinguishing, offers superior protection against UV and is impact-resistant, ideal for harsh environments
- In addition to this, the beacon is resistant to shocks, bumps and vibration to ensure it can withstand industrial and high traffic environments
- Ideal for using as a warning light or visual alarm for emergencies or general safety measures to indicate potential hazards and exercise caution
- 3 x light output settings: Steady, Rotating and Flashing
- Size: 92 mm (Diameter) x 148 mm (Height)
- Operating Temperature: -30°C to +50°C
- LED colours available in green, amber and red
- IP66 rated
- CE certified and RoHS compliant
Applications:
Light beacons are versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling or call technical staff to quickly and easily signal when there is a problem or call to action which is especially important when audible signals cant be heard in loud manufacturing or industrial environments. Light beacons are a way of achieving maximum safety using bright lighting and the signalling can be used in different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. They are most commonly used in:
- Industrial and manufacturing environments
- Construction sites
- Safety vehicles for traffic and law enforcement
- Emergency vehicle lighting
- Public areas like offices, shops and housing blocks
What are the benefits of LED beacon lights?
The main benefit of an LED beacon over a standard beacon that takes halogen or incandescent bulbs, is the fact that an LED bulb can last around 50 x longer than a standard bulb, making them incredibly long-lasting and excellent value for money at cost per use. The other benefit is that due to the longevity of the LED bulb, it allows the beacon to be a maintenance-free unit. This ensures that valuable time and resource that is taken up in replacing and checking the beacons to ensure that the bulbs are functional, can be used to ensure that other functions of the environment in use are maintained.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
relaterade länkar
- RS PRO Amber Multiple Effect Beacon 24 V ac/dc LED Bulb
- RS PRO Red Multiple Effect Beacon 24 V ac/dc LED Bulb
- AUER Signal PCH Series Green Multiple Effect Beacon Base Mount IP67, IP69
- AUER Signal RDMHP Series Amber Multiple Effect Beacon Base Mount IP66
- AUER Signal RDMHP Series Red Multiple Effect Beacon Base Mount IP66
- RS PRO Green Multiple Effect Beacon 240 V LED Bulb
- Banner K100 Series Green Multiple Effect Beacon Base Mounted IP66
- AUER Signal PCH Series Amber Multiple Effect Beacon Base Mount IP67, IP69