Curtis LP Series Amber Flashing Beacon, 12 V dc, Surface Mount, Wall Mount, Xenon Bulb

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
181-0454
Tillv. art.nr:
LP1X12/2C
Tillverkare / varumärke:
Curtis
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Curtis

Supply Voltage

12 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount, Wall Mount

Bulb Type

Xenon

Current Type

DC

Base Diameter

77mm

Lamp Included

Yes

Series

LP

Height

45mm

RoHS-status: Inte relevant

COO (Country of Origin):
GB

Xenon beacons - IP67


Compact xenon beacons with all-round visibility, totally weather-resistant. Low power consumption.
Used mainly in alarm and security applications.
Two beacons that may be synchronised together are also available ( 4 beacons max.).
The mounting base is a straight header on which beacons can be fitted and removed with a simple 1/4 turn.
The mounting bracket can be used for mounting the beacons perpendicular to the mounting base.