AUER Signal UDFP Series Red Strobe Beacon, 230-240 V ac, Panel Mount, LED Bulb, IP66
- RS-artikelnummer:
- 135-0475
- Tillv. art.nr:
- 858582313
- Tillverkare / varumärke:
- AUER Signal
Se alla Beacons
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each
917,03 kr
(exkl. moms)
1 146,29 kr
(inkl. moms)
Enheter | Per unit |
1 + | 917,03 kr |
- RS-artikelnummer:
- 135-0475
- Tillv. art.nr:
- 858582313
- Tillverkare / varumärke:
- AUER Signal
- COO (Country of Origin):
- AT
Lagstiftning och ursprungsland
- COO (Country of Origin):
- AT
Produktdetaljer
Auer U Series LED Beacons
Professional range of polycarbonate LED beacons. The beacons are IP66 rated. Available with either a flashing, strobe or steady lighting effect. Horizontal, Vertical or Pole mounting options. All the beacons are highly reliable and excellent quality.
Features and Benefits
IP66 Rated
Flashing, Strobe or Steady
Polycarbonate housing
Flashing, Strobe or Steady
Polycarbonate housing
Specifikationer
Attribute | Value |
Supply Voltage | 230-240 V ac |
Light Effect | Strobe |
Lens Colour | Red |
Mounting Style | Panel Mount |
Bulb Type | LED |
Current Consumption | 0.033A |
Current Type | AC |
Base Diameter | 37mm |
Housing Colour | Black |
Series | UDFP |
Multifunction | Yes |
Height | 91mm |
IP Rating | IP66 |
Maximum Temperature | +60°C |
Standards Met | CE, UL, EAC |
Minimum Temperature | -30°C |