Sylvania 18 W Fluorescent Anticorrosive Light Fitting, 230 V Twin Batten, 2 Lamp, Anti-corrosive, 702 mm Long
- RS-artikelnummer:
- 823-4866
- Tillv. art.nr:
- 45335
- Tillverkare / varumärke:
- Sylvania
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 823-4866
- Tillv. art.nr:
- 45335
- Tillverkare / varumärke:
- Sylvania
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
| Brand | Sylvania | |
| Type | Twin Batten | |
| Length | 702 mm | |
| Width | 172 mm | |
| Depth | 108 mm | |
| Wattage | 18 W | |
| Number of Lamps | 2 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8 | |
| Voltage Rating | 230 V | |
| Anti-corrosive | Yes | |
| Välj alla | ||
|---|---|---|
Brand Sylvania | ||
Type Twin Batten | ||
Length 702 mm | ||
Width 172 mm | ||
Depth 108 mm | ||
Wattage 18 W | ||
Number of Lamps 2 | ||
Lamp Type Fluorescent | ||
Lamp Size T8 | ||
Voltage Rating 230 V | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- BE
Sylvania Hydroproof Corrosion Resistant T8 Luminaires
The Sylvania Hydroproof T8 electronic / switch start range of IP67 anti-corrosive / corrosion resistant luminaires are designed for the most challenging environments and offer unequalled chemical resistance.
Body made from extremely resistant glass-reinforced polyester (SMC)
Flat upper surface to help prevent buildup of dust or liquids
Protected against chemicals
User-friendly and long lasting materials
Diffuser made from high grade polymethylmathacrylate (PMMA) with internal prisim system for high light output and broad light dispersion with minimal glare
Stainless steel closure clips ensure permanent pressure between diffuser and housing to guarantee IP rating
Sealing gasket in high-density polyurethane to ensure maximum waterproof properties of the fixture
The Light Fitting doesn't include a Lamp, this should be purchased separately
Flat upper surface to help prevent buildup of dust or liquids
Protected against chemicals
User-friendly and long lasting materials
Diffuser made from high grade polymethylmathacrylate (PMMA) with internal prisim system for high light output and broad light dispersion with minimal glare
Stainless steel closure clips ensure permanent pressure between diffuser and housing to guarantee IP rating
Sealing gasket in high-density polyurethane to ensure maximum waterproof properties of the fixture
The Light Fitting doesn't include a Lamp, this should be purchased separately
relaterade länkar
- RS PRO 70 W Fluorescent Ceiling Light 2 Lamp 1.83 m Long, IP65
- Thorlux Lighting 58 W Fluorescent Ceiling Light Fitting 2 Lamp 1.57 m Long, IP65
- RS PRO 2 x 58 W Fluorescent Ceiling Light 2 Lamp 1.56 m Long, IP65
- RS PRO 2 x 36 W Fluorescent Ceiling Light 2 Lamp 1.26 m Long, IP65
- RS PRO 2 x 18 W Fluorescent Ceiling Light 2 Lamp 665 mm Long, IP65
- Knightsbridge 35 W Fluorescent Ceiling Light Fitting Tubular Twin Batten, 2 Lamp
- RS PRO 70 W Fluorescent Batten Light 1 Lamp 1.87 m Long, IP65
- RS PRO 18 W Fluorescent Batten Light 1 Lamp 0.65 m Long, IP65