Crompton Lighting 58 W Fluorescent Ceiling Light Batten, 230 V ac Single Batten, 1 Lamp, 1.538 m Long, IP20
- RS-artikelnummer:
- 400-9174
- Tillv. art.nr:
- CP51SX
- Tillverkare / varumärke:
- Crompton Lighting
Denna bild representerar endast produktgruppen
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 400-9174
- Tillv. art.nr:
- CP51SX
- Tillverkare / varumärke:
- Crompton Lighting
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
| Brand | Crompton Lighting | |
| Type | Single Batten | |
| Length | 1.538 m | |
| Width | 58 mm | |
| Depth | 92 mm | |
| Wattage | 58 W | |
| Number of Lamps | 1 | |
| Lamp Type | Fluorescent | |
| Lamp Size | T8/T12 | |
| Voltage Rating | 230 V ac | |
| IP Rating | IP20 | |
| Välj alla | ||
|---|---|---|
Brand Crompton Lighting | ||
Type Single Batten | ||
Length 1.538 m | ||
Width 58 mm | ||
Depth 92 mm | ||
Wattage 58 W | ||
Number of Lamps 1 | ||
Lamp Type Fluorescent | ||
Lamp Size T8/T12 | ||
Voltage Rating 230 V ac | ||
IP Rating IP20 | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- GB
Crompack 5
White powder coated finishBESA, keyhole screw, or suspension chain fixing optionCan be wired through via the end caps or wired from behindSupplied without tubes
Note
Unless otherwise stated supplied without T8 flourescent tubes, which are sold seperately.
relaterade länkar
- Crompton Lighting 58 W Fluorescent Ceiling Light Batten 2 Lamp IP20
- Thorlux Lighting 58 W Fluorescent Ceiling Light Fitting 2 Lamp 1.57 m Long, IP65
- RS PRO 2 x 58 W Fluorescent Ceiling Light 2 Lamp 1.56 m Long, IP65
- Knightsbridge 35 W Fluorescent Ceiling Light Fitting Tubular Twin Batten, 2 Lamp
- Ansell Lighting 54 W LED Ceiling Light Batten 1 Lamp, 1.51 m Long
- Ansell Lighting 33 W LED Ceiling Light Batten 1 Lamp, 1.525 m Long
- RS PRO 70 W Fluorescent Ceiling Light 2 Lamp 1.83 m Long, IP65
- RS PRO 2 x 36 W Fluorescent Ceiling Light 2 Lamp 1.26 m Long, IP65