Hirschmann Test & Measurement Red Female Banana Socket, 2mm Connector, Solder Termination, 6A, 30 V ac, 60V dc
- RS-artikelnummer:
- 884-8768
- Tillv. art.nr:
- 930268101
- Tillverkare / varumärke:
- Hirschmann Test & Measurement
1068 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
26,09 kr
(exkl. moms)
32,61 kr
(inkl. moms)
Enheter | Per unit |
1 + | 26,09 kr |
- RS-artikelnummer:
- 884-8768
- Tillv. art.nr:
- 930268101
- Tillverkare / varumärke:
- Hirschmann Test & Measurement
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
MPK1, Hirschmann Test and Measurement CAT I, 6A, 2 mm Miniature Panel Sockets
From Hirschmann Test and Measurement, this CAT I, 6A, 2mm diameter miniature panel sockets with transverse hole, is available in red and black colours. The CAT I socket features an insulated, gold plated copper beryllium contact spring, and a tin-plated brass threaded bolt with a solder connection. These 2mm panel mount sockets are part of the Hirschmann 2mm system and are suitable for installation in equipment chassis and switch panels up to a maximum wall thickness of 3.5 mm.
Features and Benefits:
• Rated at 6A, 30 V ac, 60 V dc
• 3.5mm wall thickness
• Spring loaded socket
• 6 mΩ contact resistance
• Temperature range -20 to +60° C
• CAT I
• Rated at 6A, 30 V ac, 60 V dc
• 3.5mm wall thickness
• Spring loaded socket
• 6 mΩ contact resistance
• Temperature range -20 to +60° C
• CAT I
2mm Hirschmann Test Connectors
Specifikationer
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Connector Size | 2mm |
Current Rating | 6A |
Length | 35mm |
Type | Banana Socket |
- RS-artikelnummer:
- 884-8768
- Tillv. art.nr:
- 930268101
- Tillverkare / varumärke:
- Hirschmann Test & Measurement