Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Solder Termination, 30A, 30 V ac, 60V dc, Nickel
- RS-artikelnummer:
- 190-2744
- Tillv. art.nr:
- 930061100
- Tillverkare / varumärke:
- Hirschmann Test & Measurement
500 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 500)
13,45 kr
(exkl. moms)
16,81 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
500 + | 13,45 kr | 6 725,00 kr |
- RS-artikelnummer:
- 190-2744
- Tillv. art.nr:
- 930061100
- Tillverkare / varumärke:
- Hirschmann Test & Measurement
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
VQ 30 CAT I, 4mm Series Test Plugs
Hirschmann test and measurement CAT I, 4mm series VQ 30 type test plugs, fully mating spring loaded connector, shatter-proof, with flexible insulated sleeve and 4mm diameter transverse hole. The tapering sleeve end also serves as strain relief and kinking protection for the lead. The test connectors are available in three colours and feature solder connection up to maximum cable cross-section of 2.5mm².
Features and Benefits:
• Rated at 30A 30VAC/60VDC
• Nickel plated brass
• Temperature range -25 to +70° C
• Rated at 30A 30VAC/60VDC
• Nickel plated brass
• Temperature range -25 to +70° C
Specifikationer
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Solder |
Voltage Rating | 30 V ac, 60V dc |
Current Rating | 30A |
Connector Size | 4 mm |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 61mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | PVC-P |
- RS-artikelnummer:
- 190-2744
- Tillv. art.nr:
- 930061100
- Tillverkare / varumärke:
- Hirschmann Test & Measurement