Schutzinger Red Female Banana Socket, 2mm Connector, Solder Termination, 10A, 33 V ac, 70V dc, Nickel Plating
- RS-artikelnummer:
- 179-6788
- Tillv. art.nr:
- IBU 2011 Ni / RT
- Tillverkare / varumärke:
- Schutzinger
144 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
22,97 kr
(exkl. moms)
28,71 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 22,97 kr |
10 - 24 | 21,99 kr |
25 - 49 | 20,90 kr |
50 - 99 | 19,58 kr |
100 + | 18,27 kr |
- RS-artikelnummer:
- 179-6788
- Tillv. art.nr:
- IBU 2011 Ni / RT
- Tillverkare / varumärke:
- Schutzinger
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Socket
For Insulated Fixture
With Moulded Head
Hole Ø 5.1 Mm
For Insulated Fixture
With Moulded Head
Hole Ø 5.1 Mm
Specifikationer
Attribute | Value |
---|---|
Colour | Red |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 33 V ac, 70V dc |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Nickel |
Length | 17.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |