Schutzinger Red Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 33 V ac, 70V dc, Nickel Plating

Mängdrabatt möjlig

Antal (1 enhet)*

30,22 kr

(exkl. moms)

37,78 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • 70 enhet(er) levereras från den 26 november 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 930,22 kr
10 - 2428,56 kr
25 - 4927,10 kr
50 +25,65 kr

*vägledande pris

RS-artikelnummer:
179-6778
Tillv. art.nr:
FK 9 L Ni / RT
Tillverkare / varumärke:
Schutzinger
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Schutzinger

Colour

Red

Gender

Male

Termination Method

Solder

Voltage Rating

33 V ac, 70V dc

Connector Size

4 mm

Current Rating

32A

Contact Plating

Nickel

Length

47.5mm

Type

Banana Plug

Contact Material

Beryllium Copper

Insulation Material

TPE

COO (Country of Origin):
DE
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.

Lamella-Basket Plug
Straight, with Solder Terminal for Cables Up to 2.5 Mm²
With Sleeve, Unassembled

relaterade länkar