Schutzinger Yellow Male Banana Plug, 4 mm Connector, Screw Termination, 32A, 33 V ac, 70V dc, Nickel Plating
- RS-artikelnummer:
- 179-6768
- Tillv. art.nr:
- FK 8 S Ni / GE
- Tillverkare / varumärke:
- Schutzinger
Mängdrabatt möjlig
Antal (1 enhet)*
38,99 kr
(exkl. moms)
48,74 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- 3 enhet(er) levereras från den 22 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 9 | 38,99 kr |
| 10 - 24 | 37,18 kr |
| 25 - 49 | 35,17 kr |
| 50 + | 33,26 kr |
*vägledande pris
- RS-artikelnummer:
- 179-6768
- Tillv. art.nr:
- FK 8 S Ni / GE
- Tillverkare / varumärke:
- Schutzinger
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
| Brand | Schutzinger | |
| Colour | Yellow | |
| Gender | Male | |
| Termination Method | Screw | |
| Voltage Rating | 33 V ac, 70V dc | |
| Connector Size | 4 mm | |
| Current Rating | 32A | |
| Contact Plating | Nickel | |
| Length | 47.5mm | |
| Type | Banana Plug | |
| Contact Material | Beryllium Copper | |
| Insulation Material | TPE | |
| Välj alla | ||
|---|---|---|
Brand Schutzinger | ||
Colour Yellow | ||
Gender Male | ||
Termination Method Screw | ||
Voltage Rating 33 V ac, 70V dc | ||
Connector Size 4 mm | ||
Current Rating 32A | ||
Contact Plating Nickel | ||
Length 47.5mm | ||
Type Banana Plug | ||
Contact Material Beryllium Copper | ||
Insulation Material TPE | ||
- COO (Country of Origin):
- DE
The Lamella Baskets Are Made Of High-Grade Copper-Beryllium and Are Characterized By Their High Current Carrying Capacity with Minimal Contact Resistance and Low Self-Heating.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
The Plug Connectors Are Extremely Robust, Secure Against Vibration When Plugged in and Guarantee Excellent Contact Reliability.
All-Metal Versions as Well as Touch-Proof Versions for Use Up to 1000 V.
Lamella-Basket Plug
Straight, with Screw Terminal for Cables Up to 2.5 Mm²
Additional Socket Crosswise
With Sleeve, Unassembled
Straight, with Screw Terminal for Cables Up to 2.5 Mm²
Additional Socket Crosswise
With Sleeve, Unassembled
relaterade länkar
- Schutzinger Yellow Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Yellow Male Banana Plug Screw Termination 33 V ac Nickel Plating
- Schutzinger Silver Male Banana Plug 32A 70V dc, Nickel Plating
- Schutzinger Yellow Female Banana Coupler Solder Termination 33 V ac Nickel Plating
- Schutzinger Blue Male Banana Plug Solder Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Screw Termination 33 V ac Nickel Plating
- Schutzinger Green Male Banana Plug Screw Termination 33 V ac Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 33 V ac Nickel Plating