- RS-artikelnummer:
- 179-6727
- Tillv. art.nr:
- BU 404 Ni
- Tillverkare / varumärke:
- Schutzinger
87 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
19,25 kr
(exkl. moms)
24,06 kr
(inkl. moms)
Enheter | Per unit |
1 + | 19,25 kr |
- RS-artikelnummer:
- 179-6727
- Tillv. art.nr:
- BU 404 Ni
- Tillverkare / varumärke:
- Schutzinger
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Socket
Not Insulated
Hole Ø 6.1 Mm
for Fixture in Panels From 1.5 Mm Up to 11 Mm Thick
Not Insulated
Hole Ø 6.1 Mm
for Fixture in Panels From 1.5 Mm Up to 11 Mm Thick
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
Voltage Rating | 33 V ac, 70V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Length | 23mm |
Contact Material | Brass |
Type | Banana Socket |