Hirschmann Test & Measurement Black Male Banana Plug, 4 mm Connector, Screw Termination, 16A, 60V dc, Nickel Plating
- RS-artikelnummer:
- 156-0058
- Tillv. art.nr:
- 930058100
- Tillverkare / varumärke:
- Hirschmann Test & Measurement
1440 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
16,742 kr
(exkl. moms)
20,928 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 45 | 16,742 kr | 83,71 kr |
50 - 120 | 15,438 kr | 77,19 kr |
125 - 245 | 14,218 kr | 71,09 kr |
250 + | 12,976 kr | 64,88 kr |
- RS-artikelnummer:
- 156-0058
- Tillv. art.nr:
- 930058100
- Tillverkare / varumärke:
- Hirschmann Test & Measurement
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
4 mm laboratory range, VQ20 Fully Mating Connector
L. 59.5 mm
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.
Fully mating connector, hardwearing, flexible insulating sleeve with through hole
The tapering ferrule end prevents the conductor from kinking.
Screw connection up to maximum conductor cross-section of 1.5 mm2.
Nickel-plated brass contact material.
Specifikationer
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 60V dc |
Connector Size | 4 mm |
Current Rating | 16A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 59.5mm |
Type | Banana Plug |
Contact Material | Brass |
Insulation Material | PVC-P |
- RS-artikelnummer:
- 156-0058
- Tillv. art.nr:
- 930058100
- Tillverkare / varumärke:
- Hirschmann Test & Measurement