TE Connectivity, 1218049-4 Connector Backplane Connector, Female, Straight, 1218049-4
- RS-artikelnummer:
- 501-677
- Tillv. art.nr:
- 1218049-4
- Tillverkare / varumärke:
- TE Connectivity
Antal (1 enhet)*
8 048,38 kr
(exkl. moms)
10 060,48 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 mars 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 8 048,38 kr |
*vägledande pris
- RS-artikelnummer:
- 501-677
- Tillv. art.nr:
- 1218049-4
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Gender | Female | |
| Body Orientation | Straight | |
| Series | 1218049-4 | |
| Series Number | 1218049-4 | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Gender Female | ||
Body Orientation Straight | ||
Series 1218049-4 | ||
Series Number 1218049-4 | ||
- COO (Country of Origin):
- MX
The TE Connectivity connector assembly, designed specifically as a receptacle with a two shell size, exemplifies high precision and reliability in board mount applications. Ideal for use in demanding environments, this product from the AMP ARINC 600 series boasts a rugged design that ensures optimal performance and longevity. Engineers can rely on its robust construction for seamless integration into various systems, making it a go-to choice for severe operational conditions. Featuring advanced features and compliance with industry standards, this connector performs exceptionally in its category, offering significant advantages for modern connectivity.
Constructed for easy board mounting to simplify installation processes
Integrates seamlessly with the AMP ARINC 600 series, enhancing compatibility
Designed to withstand challenging conditions while maintaining performance efficiency
Provides a clinch nut panel mount feature for secure installations
Offers a reliable solution with multiple contact arrangement options for versatility
Backed by compliance documentation for peace of mind concerning regulatory requirements
Ensures durability with a shell finish that resists environmental wear and tear
Facilitates efficient electrical connection through advanced design parameters
Integrates seamlessly with the AMP ARINC 600 series, enhancing compatibility
Designed to withstand challenging conditions while maintaining performance efficiency
Provides a clinch nut panel mount feature for secure installations
Offers a reliable solution with multiple contact arrangement options for versatility
Backed by compliance documentation for peace of mind concerning regulatory requirements
Ensures durability with a shell finish that resists environmental wear and tear
Facilitates efficient electrical connection through advanced design parameters
Relaterade länkar
- TE Connectivity Female, Straight
- TE Connectivity Female, 1-211992-4
- TE Connectivity Female 2 Row, 4 Way
- TE Connectivity 5mm Pitch Blind Mate Drawer Connector Backplane Connector Straight 2 Row, 8 Way
- TE Connectivity Male 4 Way, 2000516-4
- TE Connectivity Socket 12 Way
- TE Connectivity 1410971-4
- TE Connectivity Backplane Connector Straight, 2007831-1