SAM 1935, 1935 Backing Pad for 115 mm, 150 mm, 180 mm, 200 mm Disc
- RS-artikelnummer:
- 211-160
- Tillv. art.nr:
- 1935
- Tillverkare / varumärke:
- SAM
Antal (1 enhet)*
347,31 kr
(exkl. moms)
434,14 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 347,31 kr |
*vägledande pris
- RS-artikelnummer:
- 211-160
- Tillv. art.nr:
- 1935
- Tillverkare / varumärke:
- SAM
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
| Brand | SAM | |
| Disc Diameter | 115 mm, 150 mm, 180 mm, 200 mm | |
| Accessory Type | Backing Pad | |
| Pad Type | Fibre Disc | |
| Series | 1935 | |
| Model | 1935 | |
| Välj alla | ||
|---|---|---|
Brand SAM | ||
Disc Diameter 115 mm, 150 mm, 180 mm, 200 mm | ||
Accessory Type Backing Pad | ||
Pad Type Fibre Disc | ||
Series 1935 | ||
Model 1935 | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- TW
1935
The SAM Outillage Semi Soft Gripper Backing Plate is an essential accessory designed for optimal performance with polishers. Crafted for durability and efficiency, this 75 mm backing pad ensures a secure fit while providing excellent support during polishing tasks. Users can expect exceptional results with minimal effort, making it a valuable addition to any toolkit. Ideal for both professional tradespeople and DIY enthusiasts, this backing plate stands out with its functionality and reliability, promising to carry out your polishing projects with ease and precision.
Lightweight construction enhances user comfort during prolonged use
Facilitates superior adhesion for various polishing applications
Offers excellent support ensuring consistent performance
Facilitates superior adhesion for various polishing applications
Offers excellent support ensuring consistent performance