SAM 19565-1, 19565-1 Backing Pad for 75mm Disc

Antal (1 enhet)*

372,18 kr

(exkl. moms)

465,22 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 05 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +372,18 kr

*vägledande pris

RS-artikelnummer:
208-344
Tillv. art.nr:
19565-1
Tillverkare / varumärke:
SAM
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

SAM

Disc Diameter

75mm

Accessory Type

Backing Pad

Pad Type

Fibre Disc

Series

19565-1

Model

19565-1

RoHS-status: Undantagen

COO (Country of Origin):
TW

19565-1


The SAM Outillage Gripping Backing Plate is a finely engineered accessory designed to enhance your polishing experience. Crafted specifically for use with polishers, it supports various backing pad applications ranging from diameter 115 to 200 mm. The plate features an M6 threaded design that ensures a secure fit, promoting optimal performance while delivering a professional finish. Ideal for both DIY enthusiasts and professional tradespeople, this compact yet robust piece of equipment provides the perfect balance of flexibility and strength. Whether working on automotive detailing or woodworking projects, the backing plate guarantees consistent results and longevity, making it an essential tool for your polishing needs.

Lightweight construction at just 30 g for easy handling
Robust design intended for durability and prolonged use
Offers compatibility with various polishing applications

relaterade länkar