- RS-artikelnummer:
- 813-3379
- Tillv. art.nr:
- 9956M
- Tillverkare / varumärke:
- ebm-papst
106 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
733,09 kr
(exkl. moms)
916,36 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 733,09 kr |
5 - 9 | 674,44 kr |
10 - 24 | 645,12 kr |
25 - 49 | 601,13 kr |
50 + | 538,09 kr |
- RS-artikelnummer:
- 813-3379
- Tillv. art.nr:
- 9956M
- Tillverkare / varumärke:
- ebm-papst
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
ebm-papst AC Ball and Sleeve Bearing Axial Fans
ebm-papst AC ball and sleeve bearing axial fans are an ideal solution to a wide range of cooling requirements. Featuring small installation depths, low noise levels and exceptional efficiencies, ebm-papst AC axial fans are particularly suited to moving air through heat exchangers.
Self-starting, industrial frame size fans with over temperature/current protection
Reverse mountable for blowing or extraction
Reverse mountable for blowing or extraction
Note
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Height | 119mm |
AC or DC Operation | AC |
Width | 119mm |
Power Consumption | 10W |
Depth | 25mm |
Air Flow | 104m³/h |
Dimensions | 119 x 119 x 25mm |
Noise Level | 35dB |
Fan Speed | 2250rpm |
Bearing Type | Ball |
- RS-artikelnummer:
- 813-3379
- Tillv. art.nr:
- 9956M
- Tillverkare / varumärke:
- ebm-papst