- RS-artikelnummer:
- 381-1465
- Tillv. art.nr:
- D591T-024KA-3
- Tillverkare / varumärke:
- Micronel
12 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
3 729,84 kr
(exkl. moms)
4 662,30 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 3 729,84 kr |
5 - 9 | 3 431,47 kr |
10 - 24 | 3 282,31 kr |
25 - 49 | 3 058,51 kr |
50 + | 2 685,44 kr |
- RS-artikelnummer:
- 381-1465
- Tillv. art.nr:
- D591T-024KA-3
- Tillverkare / varumärke:
- Micronel
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CH
Produktdetaljer
Micronel Square Miniature Axial Fan
The Micronel square miniature axial fan is 62mm x 62mm x 60mm in size. It has a supply voltage rating of 24VDC. This fan has 10200rpm motor speed. It has a maintenance-free ball bearing life. which ensures fault-free use for a significant period of time. It also ensures that DC fans provide a flexible and dependable cooling solution for applications that require an axial fan to be mounted in any axial position. This fan has a power consumption rating of 5.54mW.
Features and Benefits
Deeper housing for high airflow and pressure
Aluminium housing reverse mounting capability
Low noise
Airflow 68.58m³/h
Aluminium housing reverse mounting capability
Low noise
Airflow 68.58m³/h
Certifications
CE certified
Approvals
-
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 62mm |
AC or DC Operation | DC |
Width | 62mm |
Power Consumption | 5.54W |
Maximum Current | 277mA |
Depth | 60mm |
Air Flow | 68.58m³/h |
Dimensions | 62 x 62 x 60mm |
Noise Level | 56dB |
Fan Speed | 10200rpm |
Bearing Type | Ball |
- RS-artikelnummer:
- 381-1465
- Tillv. art.nr:
- D591T-024KA-3
- Tillverkare / varumärke:
- Micronel